NTCLE213E3104HXT1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥83.19367
Datasheet
NTCLE213
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTCLE213

NTCLE213E3104HXT1

DigiKey Part Number
NTCLE213E3104HXT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTCLE213E3104HXT1
Description
THERM NTC 100KOHM 4190K BEAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead
Datasheet
 Datasheet
EDA/CAD Models
NTCLE213E3104HXT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±3%
B Value Tolerance
±1.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
4190K
B25/100
-
Operating Temperature
-55°C ~ 150°C
Power - Max
100 mW
Length - Lead Wire
1.22" (31.00mm)
Mounting Type
Free Hanging
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥52.58367¥157,751
Unit Price without JCT:¥52.58367
Unit Price with JCT:¥57.84204