Parametric Equivalent
Parametric Equivalent



NTCLE100E3472JT2 | |
|---|---|
DigiKey Part Number | NTCLE100E3472JT2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3472JT2 |
Description | THERM NTC 4.7KOHM 3977K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE100E3472JT2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.55" (14.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥62.93267 | ¥188,798 |
| Unit Price without JCT: | ¥62.93267 |
|---|---|
| Unit Price with JCT: | ¥69.22594 |


