NTCLE100E3153HB0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTCLE100E3153HB0

NTCLE100E3272GT1

DigiKey Part Number
NTCLE100E3272GT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTCLE100E3272GT1
Description
THERMISTOR NTC 32KOHM 3977K BEAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 32k Bead
Datasheet
 Datasheet
EDA/CAD Models
NTCLE100E3272GT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
32k
Resistance Tolerance
±2%
B Value Tolerance
±0.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
500 mW
Length - Lead Wire
0.59" (15.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥79.95333¥239,860
Unit Price without JCT:¥79.95333
Unit Price with JCT:¥87.94866