NTCLE100E3222GB0A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 2,448
Unit Price: ¥158.00000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥85.74633
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥88.52933
Datasheet
NTC Thermistor 2.2k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3222GB0A

DigiKey Part Number
56-NTCLE100E3222GB0A-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3222GB0A
Description
NTC CU 0.6 LD CODED 2K2 2%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2.2k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3977K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Power - Max
500 mW
Part Status
Active
Length - Lead Wire
0.59" (15.00mm)
Resistance in Ohms @ 25°C
2.2k
Mounting Type
Through Hole
Resistance Tolerance
±2%
Package / Case
Bead
B Value Tolerance
±0.75%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCLE100E3222GB0Vishay Beyschlag/Draloric/BC Components2,448BC2410-ND¥158.00000Parametric Equivalent
NTCLE100E3222GT1AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3222GT1ATR-ND¥85.74633Parametric Equivalent
NTCLE100E3222GT2AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3222GT2ATR-ND¥88.52933Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
2,000¥85.25750¥170,515
Unit Price without JCT:¥85.25750
Unit Price with JCT:¥93.78325