



NTCLE100E3109JT1 | |
|---|---|
DigiKey Part Number | BC3388TR-ND - Tape & Reel (TR) BC3388CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3109JT1 |
Description | THERMISTOR NTC 10OHM 2990K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10 Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE100E3109JT1 Models |
Category | B25/85 2990K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power - Max 500 mW |
Part Status Active | Length - Lead Wire 0.55" (14.00mm) |
Resistance in Ohms @ 25°C 10 | Mounting Type Through Hole |
Resistance Tolerance ±5% | Package / Case Bead |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥113.00000 | ¥113 |
| 5 | ¥99.00000 | ¥495 |
| 10 | ¥93.70000 | ¥937 |
| 25 | ¥87.48000 | ¥2,187 |
| 50 | ¥83.30000 | ¥4,165 |
| 100 | ¥79.42000 | ¥7,942 |
| 500 | ¥71.66000 | ¥35,830 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥65.91267 | ¥98,869 |
| 3,000 | ¥63.45233 | ¥190,357 |
| 4,500 | ¥62.10978 | ¥279,494 |
| 7,500 | ¥60.51240 | ¥453,843 |
| 10,500 | ¥59.51486 | ¥624,906 |
| 15,000 | ¥58.50200 | ¥877,530 |
| Unit Price without JCT: | ¥113.00000 |
|---|---|
| Unit Price with JCT: | ¥124.30000 |



