
NTCC201E4203JT | |
|---|---|
DigiKey Part Number | 56-NTCC201E4203JTTR-ND - Tape & Reel (TR) 56-NTCC201E4203JTCT-ND - Cut Tape (CT) 56-NTCC201E4203JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCC201E4203JT |
Description | NTC BARE DIE AG2 20K 5% TAPE E4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 20k Die |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer Vishay Beyschlag/Draloric/BC Components | B25/85 3865K |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 50 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 20k | Package / Case Die |
Resistance Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥123.00000 | ¥123 |
| 5 | ¥107.60000 | ¥538 |
| 10 | ¥102.00000 | ¥1,020 |
| 25 | ¥95.40000 | ¥2,385 |
| 50 | ¥90.84000 | ¥4,542 |
| 100 | ¥86.67000 | ¥8,667 |
| 500 | ¥78.28600 | ¥39,143 |
| 1,000 | ¥75.17200 | ¥75,172 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥70.92900 | ¥141,858 |
| 4,000 | ¥68.36325 | ¥273,453 |
| 6,000 | ¥66.96333 | ¥401,780 |
| 10,000 | ¥65.29750 | ¥652,975 |
| 14,000 | ¥64.25664 | ¥899,593 |
| 20,000 | ¥63.20020 | ¥1,264,004 |
| Unit Price without JCT: | ¥123.00000 |
|---|---|
| Unit Price with JCT: | ¥135.30000 |

