
WK80922004708JG100 | |
|---|---|
DigiKey Part Number | 56-WK80922004708JG100-ND |
Manufacturer | |
Manufacturer Product Number | WK80922004708JG100 |
Description | WK8 4R7 5% R1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 4W Through Hole Resistor Axial Pulse Withstanding Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.354" Dia x 0.787" L (9.00mm x 20.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥182.67600 | ¥182,676 |
| Unit Price without JCT: | ¥182.67600 |
|---|---|
| Unit Price with JCT: | ¥200.94360 |

