
MRS25000C8253FCT00 | |
---|---|
DigiKey Part Number | 56-MRS25000C8253FCT00CT-ND - Cut Tape (CT) 56-MRS25000C8253FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C8253FCT00 |
Description | RES 825K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 825 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥33.00000 | ¥33 |
10 | ¥21.60000 | ¥216 |
25 | ¥18.24000 | ¥456 |
50 | ¥16.10000 | ¥805 |
100 | ¥14.27000 | ¥1,427 |
250 | ¥12.26800 | ¥3,067 |
500 | ¥11.00400 | ¥5,502 |
1,000 | ¥9.93300 | ¥9,933 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥8.18360 | ¥40,918 |
10,000 | ¥7.54650 | ¥75,465 |
15,000 | ¥7.21913 | ¥108,287 |
25,000 | ¥6.84888 | ¥171,222 |
35,000 | ¥6.62829 | ¥231,990 |
50,000 | ¥6.41270 | ¥320,635 |
60,000 | ¥6.30935 | ¥378,561 |
120,000 | ¥5.95453 | ¥714,544 |
125,000 | ¥5.93538 | ¥741,922 |
Unit Price without JCT: | ¥33.00000 |
---|---|
Unit Price with JCT: | ¥36.30000 |