MRS25000C8069FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥30.72100
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥7.23100
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 2,560
Unit Price: ¥37.00000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥8.17140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥42.31220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥68.69600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥44.24733
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥42.79950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥83.79000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,797
Unit Price: ¥85.00000
Datasheet
80.6 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C8069FC100

DigiKey Part Number
MRS25000C8069FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C8069FC100
Description
RES 80.6 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
80.6 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C8069DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C8069DC100-ND¥30.72100Parametric Equivalent
MBB02070C8069FRP00Vishay Beyschlag/Draloric/BC Components0BC80.6ZTR-ND¥7.23100Parametric Equivalent
MRS25000C8069FCT00Vishay Beyschlag/Draloric/BC Components2,56056-MRS25000C8069FCT00CT-ND¥37.00000Parametric Equivalent
MRS25000C8069FRP00Vishay Beyschlag/Draloric/BC Components05053MC80R60F12AF5-ND¥8.17140Parametric Equivalent
CMF5580R600DHEAVishay Dale0CMF5580R600DHEA-ND¥42.31220Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥28.65200¥28,652
Manufacturers Standard Package
Unit Price without JCT:¥28.65200
Unit Price with JCT:¥31.51720