
MRS25000C7151FRP00 | |
|---|---|
DigiKey Part Number | PPC7.15KZTR-ND - Tape & Reel (TR) PPC7.15KZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C7151FRP00 |
Description | RES 7.15K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.15 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥26.40000 | ¥264 |
| 25 | ¥22.32000 | ¥558 |
| 50 | ¥19.70000 | ¥985 |
| 100 | ¥17.48000 | ¥1,748 |
| 250 | ¥15.04400 | ¥3,761 |
| 500 | ¥13.51400 | ¥6,757 |
| 1,000 | ¥12.21500 | ¥12,215 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥9.89900 | ¥49,495 |
| 10,000 | ¥9.14200 | ¥91,420 |
| 15,000 | ¥8.75313 | ¥131,297 |
| 25,000 | ¥8.31308 | ¥207,827 |
| 35,000 | ¥8.05094 | ¥281,783 |
| 50,000 | ¥7.79484 | ¥389,742 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |

