MAL213696473E3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 2,814
Unit Price: ¥181.00000
Datasheet
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213696473E3

DigiKey Part Number
56-MAL213696473E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL213696473E3
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
592.2 mA @ 100 Hz
Packaging
Tape & Box (TB)
Impedance
76 mOhms
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1E471MHD6Nichicon2,814UPM1E471MHD6-ND¥181.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes