Parametric Equivalent
Parametric Equivalent

MRS25000C6204FRP00 | |
|---|---|
DigiKey Part Number | MRS25000C6204FRP00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRS25000C6204FRP00 |
Description | RES 6.2M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.2 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C6204FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C6204FC100-ND | ¥29.12200 | Parametric Equivalent |
| MRS25000C6204FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS25000C6204FC100-ND | ¥31.16100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥9.19580 | ¥45,979 |
| Unit Price without JCT: | ¥9.19580 |
|---|---|
| Unit Price with JCT: | ¥10.11538 |


