Direct

MRS25000C4871FRP00 | |
|---|---|
DigiKey Part Number | 5053MC4K870F12AF5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRS25000C4871FRP00 |
Description | RES 4.87K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB0207CC4871FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB0207CC4871FC100-ND | ¥81.39100 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.17140 | ¥40,857 |
| Unit Price without JCT: | ¥8.17140 |
|---|---|
| Unit Price with JCT: | ¥8.98854 |


