
MRS25000C4122FCT00 | |
|---|---|
DigiKey Part Number | 56-MRS25000C4122FCT00CT-ND - Cut Tape (CT) 56-MRS25000C4122FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C4122FCT00 |
Description | RES 41.2K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 41.2 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C4122FCT00 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥23.10000 | ¥231 |
| 25 | ¥19.48000 | ¥487 |
| 50 | ¥17.16000 | ¥858 |
| 100 | ¥15.21000 | ¥1,521 |
| 250 | ¥13.06800 | ¥3,267 |
| 500 | ¥11.73000 | ¥5,865 |
| 1,000 | ¥10.58600 | ¥10,586 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.55060 | ¥42,753 |
| 10,000 | ¥7.88480 | ¥78,848 |
| 15,000 | ¥7.54280 | ¥113,142 |
| 25,000 | ¥7.15596 | ¥178,899 |
| 35,000 | ¥6.92549 | ¥242,392 |
| 50,000 | ¥6.70024 | ¥335,012 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

