
MRS25000C3308FCT00 | |
|---|---|
DigiKey Part Number | BC4130CT-ND - Cut Tape (CT) BC4130TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C3308FCT00 |
Description | RES 3.3 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥24.90000 | ¥249 |
| 25 | ¥21.00000 | ¥525 |
| 50 | ¥18.58000 | ¥929 |
| 100 | ¥16.47000 | ¥1,647 |
| 250 | ¥14.16000 | ¥3,540 |
| 500 | ¥12.71400 | ¥6,357 |
| 1,000 | ¥11.48300 | ¥11,483 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥9.29380 | ¥46,469 |
| 10,000 | ¥8.57730 | ¥85,773 |
| 15,000 | ¥8.20933 | ¥123,140 |
| 25,000 | ¥7.79316 | ¥194,829 |
| 35,000 | ¥7.54511 | ¥264,079 |
| 50,000 | ¥7.30276 | ¥365,138 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

