267 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C2670FCT00

DigiKey Part Number
56-MRS25000C2670FCT00CT-ND - Cut Tape (CT)
56-MRS25000C2670FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C2670FCT00
Description
RES 267 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
267 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS25000C2670FRP00Vishay Beyschlag/Draloric/BC Components4,069PPC267ZCT-ND¥42.00000Parametric Equivalent
CMF55267R00FHEBVishay Dale994CMF267HFCT-ND¥120.00000Parametric Equivalent
In-Stock: 1,855
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥37.00000¥37
10¥23.10000¥231
25¥19.48000¥487
50¥17.16000¥858
100¥15.21000¥1,521
250¥13.06800¥3,267
500¥11.73000¥5,865
1,000¥10.58600¥10,586
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000¥7.29180¥36,459
Manufacturers Standard Package
Unit Price without JCT:¥37.00000
Unit Price with JCT:¥40.70000