


MRS25000C2379FRP00 | |
|---|---|
DigiKey Part Number | PPC23.7ZTR-ND - Tape & Reel (TR) PPC23.7ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2379FRP00 |
Description | RES 23.7 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 23.7 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRS25000C2379FCT00 | Vishay Beyschlag/Draloric/BC Components | 4,260 | 56-MRS25000C2379FCT00CT-ND | ¥37.00000 | Parametric Equivalent |
| CMF5523R700FHEB | Vishay Dale | 1,273 | CMF23.7HFCT-ND | ¥113.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥26.40000 | ¥264 |
| 25 | ¥22.32000 | ¥558 |
| 50 | ¥19.70000 | ¥985 |
| 100 | ¥17.48000 | ¥1,748 |
| 250 | ¥15.04400 | ¥3,761 |
| 500 | ¥13.51400 | ¥6,757 |
| 1,000 | ¥12.21500 | ¥12,215 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.17140 | ¥40,857 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |

