Direct

MRS16000C3571FCT00 | |
|---|---|
DigiKey Part Number | MRS16000C3571FCT00-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C3571FCT00 |
Description | RES 3.57K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.57 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA0204CC3571FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA0204CC3571FC100-ND | ¥64.61300 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.72720 | ¥33,636 |
| Unit Price without JCT: | ¥6.72720 |
|---|---|
| Unit Price with JCT: | ¥7.39992 |


