
MRS16000C1001FRP00 | |
|---|---|
DigiKey Part Number | BC3916TR-ND - Tape & Reel (TR) BC3916CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS16000C1001FRP00 |
Description | RES 1K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥24.80000 | ¥248 |
| 25 | ¥20.92000 | ¥523 |
| 50 | ¥18.48000 | ¥924 |
| 100 | ¥16.37000 | ¥1,637 |
| 250 | ¥14.08000 | ¥3,520 |
| 500 | ¥12.64400 | ¥6,322 |
| 1,000 | ¥11.42000 | ¥11,420 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥9.24100 | ¥46,205 |
| 10,000 | ¥8.52800 | ¥85,280 |
| 15,000 | ¥8.16193 | ¥122,429 |
| 25,000 | ¥7.74776 | ¥193,694 |
| 35,000 | ¥7.50094 | ¥262,533 |
| 50,000 | ¥7.25986 | ¥362,993 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

