MMB 0207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMB 0207

MMB02070C3328FB700

DigiKey Part Number
MMB02070C3328FB700-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMB02070C3328FB700
Description
RES SMD 3.32 OHM 1% 1W 0207
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.32 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C3328FB700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000¥16.07857¥112,550
Manufacturers Standard Package
Unit Price without JCT:¥16.07857
Unit Price with JCT:¥17.68643