Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1818322256G | |
|---|---|
DigiKey Part Number | MKT1818322256G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1818322256G |
Description | CAP FILM 0.022UF 20% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1818322256 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818322256-ND | ¥52.08250 | Parametric Equivalent |
| MKT1818322256D | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818322256D-ND | ¥49.85600 | Parametric Equivalent |
| MKT1818322256R | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818322256R-ND | ¥48.46700 | Parametric Equivalent |
| MKT1818322256W | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818322256W-ND | ¥48.46700 | Parametric Equivalent |
| F461KF223M250A | KEMET | 0 | 399-F461KF223M250A-ND | ¥24.25143 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥49.85600 | ¥74,784 |
| Unit Price without JCT: | ¥49.85600 |
|---|---|
| Unit Price with JCT: | ¥54.84160 |



