
MKT1813368635G | |
|---|---|
DigiKey Part Number | 56-MKT1813368635GCT-ND - Cut Tape (CT) 56-MKT1813368635GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1813368635G |
Description | CAP FILM 0.068UF 10% 630VDC AXL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 220V 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 630V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.335" Dia x 0.748" L (8.50mm x 19.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥362.00000 | ¥362 |
| 10 | ¥245.10000 | ¥2,451 |
| 50 | ¥198.96000 | ¥9,948 |
| 100 | ¥184.68000 | ¥18,468 |
| 500 | ¥160.53600 | ¥80,268 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥147.87000 | ¥221,805 |
| 3,000 | ¥142.43100 | ¥427,293 |
| 4,500 | ¥139.70622 | ¥628,678 |
| 7,500 | ¥136.68547 | ¥1,025,141 |
| 10,500 | ¥134.91867 | ¥1,416,646 |
| Unit Price without JCT: | ¥362.00000 |
|---|---|
| Unit Price with JCT: | ¥398.20000 |

