
MKT1813222635G | |
|---|---|
DigiKey Part Number | 56-MKT1813222635GCT-ND - Cut Tape (CT) 56-MKT1813222635GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1813222635G |
Description | CAP FILM 2200PF 10% 630VDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 220V 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 630V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.197" Dia x 0.433" L (5.00mm x 11.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥312.00000 | ¥312 |
| 10 | ¥209.10000 | ¥2,091 |
| 50 | ¥168.24000 | ¥8,412 |
| 100 | ¥155.67000 | ¥15,567 |
| 500 | ¥134.39800 | ¥67,199 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,750 | ¥122.16171 | ¥213,783 |
| 3,500 | ¥117.57343 | ¥411,507 |
| 5,250 | ¥115.27486 | ¥605,193 |
| 8,750 | ¥112.72640 | ¥986,356 |
| 12,250 | ¥111.23624 | ¥1,362,644 |
| Unit Price without JCT: | ¥312.00000 |
|---|---|
| Unit Price with JCT: | ¥343.20000 |

