
MKP385E52785JPM4T0 | |
|---|---|
DigiKey Part Number | 56-MKP385E52785JPM4T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E52785JPM4T0 |
Description | CAP FILM 2.7UF 5% 850VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 300V 850V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MKP385E52785JPM4T0 Models |
Category | ESR (Equivalent Series Resistance) 6 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - AC 300V | Ratings AEC-Q200 |
Voltage Rating - DC 850V | Features High Temperature |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | ¥1,138.20879 | ¥103,577 |
| Unit Price without JCT: | ¥1,138.20879 |
|---|---|
| Unit Price with JCT: | ¥1,252.02967 |

