0.47 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385E44740JFI2B0

DigiKey Part Number
56-MKP385E44740JFI2B0-ND
Manufacturer
Manufacturer Product Number
MKP385E44740JFI2B0
Description
CAP FILM 0.47UF 5% 400VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
17 mOhms
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
0.591" (15.00mm)
Tolerance
±5%
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber
Voltage Rating - AC
200V
Ratings
AEC-Q200
Voltage Rating - DC
400V
Features
High Temperature
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
350¥141.33714¥49,468
Manufacturers Standard Package
Unit Price without JCT:¥141.33714
Unit Price with JCT:¥155.47085