
MKP385E43963JKP2T0 | |
|---|---|
DigiKey Part Number | 56-MKP385E43963JKP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E43963JKP2T0 |
Description | CAP FILM 0.39UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP385E43963JKP2T0 Models |
Category | ESR (Equivalent Series Resistance) 20 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - AC 220V | Ratings AEC-Q200 |
Voltage Rating - DC 630V | Features High Temperature |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥167.83000 | ¥16,783 |
| Unit Price without JCT: | ¥167.83000 |
|---|---|
| Unit Price with JCT: | ¥184.61300 |

