Parametric Equivalent
Parametric Equivalent

MKP385E42212KKI2B0 | |
|---|---|
DigiKey Part Number | 56-MKP385E42212KKI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E42212KKI2B0 |
Description | CAP FILM 0.22UF 10% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.909" (23.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 450V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 1250V (1.25kV) | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
ESR (Equivalent Series Resistance) 36 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385E42212KKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E42212KKM2T0-ND | ¥209.63000 | Parametric Equivalent |
| MKP385E42212KKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E42212KKP2T0-ND | ¥209.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ¥216.40000 | ¥27,050 |
| Unit Price without JCT: | ¥216.40000 |
|---|---|
| Unit Price with JCT: | ¥238.04000 |


