
MKP385E3272AJII2B0 | |
---|---|
DigiKey Part Number | 56-MKP385E3272AJII2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E3272AJII2B0 |
Description | CAP FILM 0.027UF 5% 2KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 117 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | High Temperature |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | ¥111.24000 | ¥22,248 |
Unit Price without JCT: | ¥111.24000 |
---|---|
Unit Price with JCT: | ¥122.36400 |