Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385643016JPM2T0 | |
|---|---|
DigiKey Part Number | MKP385643016JPM2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385643016JPM2T0 |
Description | CAP FILM 43UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 43 µF Film Capacitor 110V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Capacitance | Height - Seated (Max) 1.772" (45.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 110V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 160V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385643016JPI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385643016JPI2T0-ND | ¥3,654.92063 | Parametric Equivalent |
| MKP385643016JPI4T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385643016JPI4T0-ND | ¥3,987.95238 | Parametric Equivalent |
| MKP385643016JPI5T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385643016JPI5T0-ND | ¥3,987.95238 | Parametric Equivalent |
| MKP385643016JPM4T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385643016JPM4T0-ND | ¥3,987.95238 | Parametric Equivalent |
| MKP385643016JPM5T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385643016JPM5T0-ND | ¥3,987.95238 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | ¥3,654.92063 | ¥230,260 |
| Unit Price without JCT: | ¥3,654.92063 |
|---|---|
| Unit Price with JCT: | ¥4,020.41269 |

