Parametric Equivalent
Parametric Equivalent

MKP385491040JKP2T0 | |
|---|---|
DigiKey Part Number | MKP385491040JKP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385491040JKP2T0 |
Description | CAP FILM 0.91UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.91 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 400V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385491040JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385491040JKI2B0-ND | ¥1.92608 | Parametric Equivalent |
| MKP385491040JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385491040JKM2T0-ND | ¥1.97350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥327.97000 | ¥32,797 |
| Unit Price without JCT: | ¥327.97000 |
|---|---|
| Unit Price with JCT: | ¥360.76700 |

