MKP385322160JF02W0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥298.67700
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥135.43800
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥153.52769
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥144.67800
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥100.18000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥96.10000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥96.10000
Datasheet

Parametric Equivalent


TDK
In Stock: 7,278
Unit Price: ¥183.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ¥62.46875
Datasheet
Image for MKP385322160JF02W0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385322160JF02W0

DigiKey Part Number
MKP385322160JF02W0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKP385322160JF02W0
Description
CAP FILM 0.022UF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.335" W (17.50mm x 8.50mm)
Capacitance
Height - Seated (Max)
0.591" (15.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
550V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238550223Vishay Beyschlag/Draloric/BC Components0BFC238550223-ND¥298.67700Parametric Equivalent
BFC238551223Vishay Beyschlag/Draloric/BC Components0BFC238551223-ND¥135.43800Parametric Equivalent
BFC238552223Vishay Beyschlag/Draloric/BC Components0BFC238552223-ND¥153.52769Parametric Equivalent
BFC238554223Vishay Beyschlag/Draloric/BC Components0BFC238554223-ND¥144.67800Parametric Equivalent
MKP385322160JFI2B0Vishay Beyschlag/Draloric/BC Components0MKP385322160JFI2B0-ND¥100.18000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
650¥106.48154¥69,213
Manufacturers Standard Package
Unit Price without JCT:¥106.48154
Unit Price with JCT:¥117.12969