Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385310160JFP2B0 | |
|---|---|
DigiKey Part Number | MKP385310160JFP2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385310160JFP2B0 |
Description | CAP FILM 10000PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385310160JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385310160JF02W0-ND | ¥79.38111 | Parametric Equivalent |
| MKP385310160JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385310160JFI2B0-ND | ¥71.88500 | Parametric Equivalent |
| MKP385310160JFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385310160JFM2B0-ND | ¥86.10200 | Parametric Equivalent |
| B32672L1103J000 | TDK | 5,193 | 495-3214-ND | ¥125.00000 | Parametric Equivalent |
| B32672L1103J189 | TDK | 0 | B32672L1103J189-ND | ¥41.29795 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥71.88500 | ¥71,885 |
| Unit Price without JCT: | ¥71.88500 |
|---|---|
| Unit Price with JCT: | ¥79.07350 |



