MKP385256125JD02W0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥65.32000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥58.09400
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥58.09400
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥58.09400
Datasheet
Image for MKP385256125JD02W0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385256125JD02W0

DigiKey Part Number
MKP385256125JD02W0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKP385256125JD02W0
Description
CAP FILM 5600PF 5% 1.25KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5600 pF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.492" L x 0.197" W (12.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
450V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
1250V (1.25kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385256125JD02G0Vishay Beyschlag/Draloric/BC Components0MKP385256125JD02G0-ND¥65.32000Parametric Equivalent
MKP385256125JDA2B0Vishay Beyschlag/Draloric/BC Components0MKP385256125JDA2B0-ND¥58.09400Parametric Equivalent
MKP385256125JDI2B0Vishay Beyschlag/Draloric/BC Components0MKP385256125JDI2B0-ND¥58.09400Parametric Equivalent
MKP385256125JDM2B0Vishay Beyschlag/Draloric/BC Components0MKP385256125JDM2B0-ND¥58.09400Parametric Equivalent
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
1,000¥63.39500¥63,395
Manufacturers Standard Package
Unit Price without JCT:¥63.39500
Unit Price with JCT:¥69.73450