Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383475025JI02W0 | |
|---|---|
DigiKey Part Number | MKP383475025JI02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383475025JI02W0 |
Description | CAP FILM 0.75UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.75 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.768" (19.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238300754 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1844-ND | ¥721.93500 | Parametric Equivalent |
| BFC238301754 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238301754-ND | ¥721.93500 | Parametric Equivalent |
| BFC238302754 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238302754-ND | ¥739.98143 | Parametric Equivalent |
| BFC238304754 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238304754-ND | ¥721.93500 | Parametric Equivalent |
| MKP383475025JII2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383475025JII2B0-ND | ¥264.71500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ¥283.02857 | ¥99,060 |
| Unit Price without JCT: | ¥283.02857 |
|---|---|
| Unit Price with JCT: | ¥311.33143 |





