Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383456140JPI5T0 | |
|---|---|
DigiKey Part Number | MKP383456140JPI5T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383456140JPI5T0 |
Description | CAP FILM 0.56UF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Capacitance | Height - Seated (Max) 1.772" (45.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP383456140JPI4T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383456140JPI4T0-ND | ¥2,011.00000 | Parametric Equivalent |
| MKP383456140JPM4T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383456140JPM4T0-ND | ¥2,011.00000 | Parametric Equivalent |
| MKP383456140JPM5T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383456140JPM5T0-ND | ¥2,011.00000 | Parametric Equivalent |
| MKP383456140JPP4T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383456140JPP4T0-ND | ¥2,011.00000 | Parametric Equivalent |
| MKP383456140JPP5T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383456140JPP5T0-ND | ¥2,011.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | ¥2,011.00000 | ¥126,693 |
| Unit Price without JCT: | ¥2,011.00000 |
|---|---|
| Unit Price with JCT: | ¥2,212.10000 |


