Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383427025JF02W0 | |
|---|---|
DigiKey Part Number | MKP383427025JF02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383427025JF02W0 |
Description | CAP FILM 0.27UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238300274 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1832-ND | ¥366.44133 | Parametric Equivalent |
| BFC238301274 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238301274-ND | ¥366.44133 | Parametric Equivalent |
| BFC238302274 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238302274-ND | ¥422.87385 | Parametric Equivalent |
| BFC238304274 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238304274-ND | ¥379.03000 | Parametric Equivalent |
| MKP383427025JFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383427025JFM2B0-ND | ¥133.11200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | ¥153.76462 | ¥99,947 |
| Unit Price without JCT: | ¥153.76462 |
|---|---|
| Unit Price with JCT: | ¥169.14108 |





