Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383382025JFM2B0 | |
|---|---|
DigiKey Part Number | MKP383382025JFM2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383382025JFM2B0 |
Description | CAP FILM 0.082UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238300823 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1845-ND | ¥241.81360 | Parametric Equivalent |
| BFC238301823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238301823-ND | ¥241.81360 | Parametric Equivalent |
| BFC238302823 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238302823-ND | ¥275.72000 | Parametric Equivalent |
| BFC238304823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238304823-ND | ¥246.24400 | Parametric Equivalent |
| MKP383382025JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383382025JF02W0-ND | ¥100.70091 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ¥88.13520 | ¥110,169 |
| Unit Price without JCT: | ¥88.13520 |
|---|---|
| Unit Price with JCT: | ¥96.94872 |





