Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383315100JFM2B0 | |
|---|---|
DigiKey Part Number | MKP383315100JFM2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383315100JFM2B0 |
Description | CAP FILM 0.015UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238330153 | Vishay Beyschlag/Draloric/BC Components | 99 | BC1893-ND | ¥316.00000 | Parametric Equivalent |
| BFC238331153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238331153-ND | ¥295.62800 | Parametric Equivalent |
| BFC238332153 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238332153-ND | ¥337.72364 | Parametric Equivalent |
| BFC238334153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238334153-ND | ¥300.86400 | Parametric Equivalent |
| MKP383315100JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383315100JF02W0-ND | ¥123.10273 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ¥107.49440 | ¥134,368 |
| Unit Price without JCT: | ¥107.49440 |
|---|---|
| Unit Price with JCT: | ¥118.24384 |






