Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383312140JC02R0 | |
|---|---|
DigiKey Part Number | MKP383312140JC02R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383312140JC02R0 |
Description | CAP FILM 0.012UF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238343123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238343123-ND | ¥368.54909 | Parametric Equivalent |
| BFC238563123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238563123-ND | ¥138.41091 | Parametric Equivalent |
| MKP383312140JC02Z0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383312140JC02Z0-ND | ¥175.04333 | Parametric Equivalent |
| MKP385312200JC02Z0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385312200JC02Z0-ND | ¥123.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | ¥135.20909 | ¥74,365 |
| Unit Price without JCT: | ¥135.20909 |
|---|---|
| Unit Price with JCT: | ¥148.73000 |




