Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383247250JI02W0 | |
|---|---|
DigiKey Part Number | MKP383247250JI02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383247250JI02W0 |
Description | CAP FILM 4700PF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.610" (15.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238370472 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2043-ND | ¥187.22000 | Parametric Equivalent |
| BFC238371472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238371472-ND | ¥426.11667 | Parametric Equivalent |
| BFC238372472 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238372472-ND | ¥454.72000 | Parametric Equivalent |
| BFC238374472 | Vishay Beyschlag/Draloric/BC Components | 28 | BFC238374472-ND | ¥804.00000 | Parametric Equivalent |
| MKP383247250JIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383247250JIM2T0-ND | ¥156.60667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥165.28833 | ¥99,173 |
| Unit Price without JCT: | ¥165.28833 |
|---|---|
| Unit Price with JCT: | ¥181.81716 |





