Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383227063JC02G0 | |
|---|---|
DigiKey Part Number | MKP383227063JC02G0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKP383227063JC02G0 |
Description | CAP FILM 2700PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.406" L x 0.197" W (10.30mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP383227063JC02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383227063JC02W0-ND | ¥55.29800 | Parametric Equivalent |
| MKP383227063JCA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383227063JCA2B0-ND | ¥51.28640 | Parametric Equivalent |
| MKP383227063JCI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383227063JCI2B0-ND | ¥51.28640 | Parametric Equivalent |
| MKP383227063JCM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383227063JCM2B0-ND | ¥51.28640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥55.29800 | ¥55,298 |
| Unit Price without JCT: | ¥55.29800 |
|---|---|
| Unit Price with JCT: | ¥60.82780 |


