

MKP1847H57031KP4 | |
---|---|
DigiKey Part Number | 2870-MKP1847H57031KP4-ND |
Manufacturer | |
Manufacturer Product Number | MKP1847H57031KP4 |
Description | CAP FILM 7UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MKP1847H57031KP4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.5 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.799" (45.70mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | 85C/85% Humidity |
Quantity | Unit Price | Ext Price |
---|---|---|
63 | ¥1,279.44444 | ¥80,605 |
Unit Price without JCT: | ¥1,279.44444 |
---|---|
Unit Price with JCT: | ¥1,407.38888 |