Similar

MKP1846447636 | |
|---|---|
DigiKey Part Number | 2870-MKP1846447636-ND |
Manufacturer | |
Manufacturer Product Number | MKP1846447636 |
Description | CAP FILM 0.47UF 20% 630VDC RAD |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1846447636 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 1.634" L x 0.571" W (41.50mm x 14.50mm) |
Capacitance | Height - Seated (Max) 0.965" (24.50mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 630V | Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP383447140JPI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383447140JPI2T0-ND | ¥1,652.94805 | Similar |


