
CMF55121R00BHEB | |
|---|---|
DigiKey Part Number | 541-CMF55121R00BHEBTR-ND - Tape & Reel (TR) 541-CMF55121R00BHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55121R00BHEB |
Description | RES 121 OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55121R00BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥256.00000 | ¥256 |
| 10 | ¥168.20000 | ¥1,682 |
| 25 | ¥144.44000 | ¥3,611 |
| 50 | ¥129.52000 | ¥6,476 |
| 100 | ¥116.86000 | ¥11,686 |
| 250 | ¥102.97600 | ¥25,744 |
| 500 | ¥94.28000 | ¥47,140 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥107.39600 | ¥107,396 |
| 2,000 | ¥99.84950 | ¥199,699 |
| 3,000 | ¥95.97433 | ¥287,923 |
| 5,000 | ¥91.59080 | ¥457,954 |
| 7,000 | ¥88.97886 | ¥622,852 |
| 10,000 | ¥86.42710 | ¥864,271 |
| Unit Price without JCT: | ¥256.00000 |
|---|---|
| Unit Price with JCT: | ¥281.60000 |

