
MBE04140C5600FR200 | |
|---|---|
DigiKey Part Number | 56-MBE04140C5600FR200TR-ND - Tape & Reel (TR) 56-MBE04140C5600FR200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBE04140C5600FR200 |
Description | MBE/SMA 0414-50 1% R2 560R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 1W Through Hole Resistor Axial Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥49.00000 | ¥490 |
| 25 | ¥45.40000 | ¥1,135 |
| 50 | ¥42.90000 | ¥2,145 |
| 100 | ¥40.55000 | ¥4,055 |
| 250 | ¥37.71200 | ¥9,428 |
| 500 | ¥35.78600 | ¥17,893 |
| 1,000 | ¥34.04500 | ¥34,045 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥32.01600 | ¥80,040 |
| 5,000 | ¥30.67580 | ¥153,379 |
| 7,500 | ¥29.96440 | ¥224,733 |
| 12,500 | ¥29.14016 | ¥364,252 |
| 17,500 | ¥28.63863 | ¥501,176 |
| 25,000 | ¥28.14100 | ¥703,525 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |

