
MBB02070C9102FCT00 | |
|---|---|
DigiKey Part Number | BC3907CT-ND - Cut Tape (CT) BC3907TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C9102FCT00 |
Description | RES 91K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥14.00000 | ¥140 |
| 25 | ¥12.88000 | ¥322 |
| 50 | ¥12.20000 | ¥610 |
| 100 | ¥11.52000 | ¥1,152 |
| 250 | ¥10.68400 | ¥2,671 |
| 500 | ¥10.10800 | ¥5,054 |
| 1,000 | ¥9.58100 | ¥9,581 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.54560 | ¥42,728 |
| 10,000 | ¥8.17530 | ¥81,753 |
| 15,000 | ¥7.97833 | ¥119,675 |
| 25,000 | ¥7.74984 | ¥193,746 |
| 35,000 | ¥7.61063 | ¥266,372 |
| 50,000 | ¥7.47234 | ¥373,617 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

