4.64 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C4641FCT00

DigiKey Part Number
BC3788CT-ND - Cut Tape (CT)
BC3788TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C4641FCT00
Description
RES 4.64K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.64 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C4641FC100Vishay Beyschlag/Draloric/BC Components672BC3787CT-ND¥58.00000Parametric Equivalent
MRS25000C4641FCT00Vishay Beyschlag/Draloric/BC Components2,37356-MRS25000C4641FCT00CT-ND¥37.00000Parametric Equivalent
MRS25000C4641FRP00Vishay Beyschlag/Draloric/BC Components14,834PPC4.64KZCT-ND¥42.00000Parametric Equivalent
CMF554K6400FHEBVishay Dale690CMF4.64KHFCT-ND¥121.00000Parametric Equivalent
In-Stock: 1,686
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥14.00000¥140
25¥12.88000¥322
50¥12.20000¥610
100¥11.52000¥1,152
250¥10.68400¥2,671
500¥10.10800¥5,054
1,000¥9.58100¥9,581
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000¥8.54560¥42,728
10,000¥8.17530¥81,753
15,000¥7.97833¥119,675
25,000¥7.74984¥193,746
35,000¥7.61063¥266,372
50,000¥7.47234¥373,617
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000