Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MBB02070C2269FRP00 | |
|---|---|
DigiKey Part Number | BC22.6ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2269FRP00 |
Description | RES 22.6 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22.6 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C2269FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2269FC100-ND | ¥26.43300 | Parametric Equivalent |
| MRS25000C2269FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS25000C2269FC100-ND | ¥28.65200 | Parametric Equivalent |
| MRS25000C2269FCT00 | Vishay Beyschlag/Draloric/BC Components | 1,253 | 56-MRS25000C2269FCT00CT-ND | ¥37.00000 | Parametric Equivalent |
| CMF5522R600DHEA | Vishay Dale | 0 | CMF5522R600DHEA-ND | ¥42.31220 | Parametric Equivalent |
| CMF5522R600DHEB | Vishay Dale | 0 | CMF5522R600DHEB-ND | ¥68.69600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥7.23100 | ¥36,155 |
| Unit Price without JCT: | ¥7.23100 |
|---|---|
| Unit Price with JCT: | ¥7.95410 |



