1.82 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1821FC100

DigiKey Part Number
BC3646CT-ND - Cut Tape (CT)
BC3646TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1821FC100
Description
RES 1.82K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.82 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1821FCT00Vishay Beyschlag/Draloric/BC Components4,820BC3647CT-ND¥17.00000Parametric Equivalent
CMF551K8200DHR6Vishay Dale742541-CMF551K8200DHR6CT-ND¥111.00000Parametric Equivalent
CMF551K8200FHEBVishay Dale2,996CMF1.82KHFCT-ND¥73.00000Parametric Equivalent
CMF551K8200FHEKVishay Dale100541-CMF551K8200FHEK-ND¥1,258.00000Parametric Equivalent
In-Stock: 193
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥58.00000¥58
10¥48.70000¥487
25¥45.12000¥1,128
50¥42.64000¥2,132
100¥40.30000¥4,030
250¥37.48400¥9,371
500¥35.57000¥17,785
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥33.84000¥33,840
2,000¥32.28550¥64,571
3,000¥31.45567¥94,367
5,000¥30.48900¥152,445
7,000¥29.89814¥209,287
10,000¥29.31030¥293,103
Manufacturers Standard Package
Unit Price without JCT:¥58.00000
Unit Price with JCT:¥63.80000