
MBA02040C5902FRP00 | |
---|---|
DigiKey Part Number | 56-MBA02040C5902FRP00TR-ND - Tape & Reel (TR) 56-MBA02040C5902FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBA02040C5902FRP00 |
Description | RES 59K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥13.40000 | ¥134 |
25 | ¥12.36000 | ¥309 |
50 | ¥11.68000 | ¥584 |
100 | ¥11.02000 | ¥1,102 |
250 | ¥10.22400 | ¥2,556 |
500 | ¥9.67600 | ¥4,838 |
1,000 | ¥9.17600 | ¥9,176 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥8.76540 | ¥43,827 |
10,000 | ¥7.89400 | ¥78,940 |
15,000 | ¥7.85853 | ¥117,878 |
25,000 | ¥7.81816 | ¥195,454 |
35,000 | ¥7.79389 | ¥272,786 |
50,000 | ¥7.67782 | ¥383,891 |
60,000 | ¥7.60983 | ¥456,590 |
120,000 | ¥7.37244 | ¥884,693 |
125,000 | ¥7.35948 | ¥919,935 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |